Female, straight, signal fork terminal for cable mounting, featuring bronze contacts with tin plating. Rated for 6A current and 14V DC, operating between -40°C and 125°C. Accommodates 24AWG wire with a 0.5mm² cross-sectional area. Low halogen and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 3.1mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.6mm |
| Length | 15.6mm |
| Material | Bronze |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 64322 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 14V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
