
This female crimp contact from Molex is rated for 6A and 14V. It is available in a package quantity of 100 and comes packaged in cut tape. The contact material is bronze with a tin plating and is suitable for use in temperatures ranging from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 64322-1039 (Cut Strip) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 6A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 64322 |
| Termination | Crimp |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 64322-1039 (Cut Strip) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.