This female crimp contact features a bronze contact material with a tin plating, suitable for operating temperatures between -40°C and 125°C. It has a current rating of 6A and a voltage rating of 14V. The contact is available in a package quantity of 1000 pieces, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 6A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 64322 |
| Termination | Crimp |
| Voltage Rating | 14V |
| RoHS | Compliant |