
This 20-position female signal contact is rated for 6A and 14V DC. It is made of bronze with a tin and gold plating. The contact is terminated through crimping. The operating temperature range is -40°C to 125°C. This component is RoHS compliant and has low halogen content.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Package Quantity | 57500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 64322 |
| Termination | Crimp |
| DC Rated Voltage | 14V |
| RoHS | Compliant |