
Female power terminal for 1mm² wire, featuring a straight, unshielded design. Constructed from copper with tin plating, it offers a 12A current rating and 14V voltage rating. Operating across a -40°C to 125°C temperature range, this low halogen component is RoHS compliant and mounts via crimp to cable. Packaged on tape and reel for 27,500 units.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 12A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 18mm |
| Material | Copper |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 27500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 64323 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
