
Molex 64323-1029 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 12A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 64323 |
| Termination | Crimp |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 64323-1029 (Cut Strip) to view detailed technical specifications.
No datasheet is available for this part.