
Female fork terminal for 16AWG wire, featuring a straight, unshielded design with a 2mm² cross-sectional area. Constructed from copper with tin plating, it offers a 12A current rating and a 14V DC voltage rating. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 12A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 18mm |
| Material | Copper |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 27500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 64323 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
