
Automotive Connectors SN PLTD 1-2MMF/M TRM Reel of 1000
Molex 64323-1039 (Mouser Reel) technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 12A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 64323 |
| Termination | Crimp |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 64323-1039 (Mouser Reel) to view detailed technical specifications.
No datasheet is available for this part.