The 64323-1219 connector is a 20-position female I/O connector with a current rating of 12A and a DC rated voltage of 14V. It features tin plating and is halogen free with low halogen content. The connector operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in packaging quantities of 27500 pieces per reel.
Molex 64323-1219 technical specifications.
| Contact Plating | Tin |
| Current Rating | 12A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Package Quantity | 27500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 64323 |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 64323-1219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
