
Contact SKT Crimp ST Cable Mount 18-20AWG T/R Automotive
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 12A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 20 |
| Package Quantity | 27500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 64323 |
| Termination | Crimp |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
