
This 1-position plug connector features a nylon material and a current rating of 21A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is halogen free and compliant with RoHS regulations.
Molex 64325-1010 technical specifications.
| Color | White |
| Contact Type | Plug |
| Current Rating | 21A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 47500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 64325 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.