The Molex 64325-1023 is a nylon plug connector with a male contact type and a single position. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is packaged in bulk with 22,500 units per package. It is compliant with RoHS regulations and is not radiation hardened. The connector is designed for use in a variety of applications and is suitable for use in environments where high temperatures are present.
Molex 64325-1023 technical specifications.
| Color | Orange |
| Contact Type | Plug |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 22500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 64325 |
| Termination | Press-Fit |
| Wire/Cable Diameter | 2.3mm |
| RoHS | Compliant |
No datasheet is available for this part.