
This general purpose terminal is made from black nylon and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 50,000 units per pack. The terminal is RoHS compliant but not Reach SVHC compliant. It is not glow wire compliant and has low halogen content.
Molex 64325-1091 technical specifications.
| Color | Black |
| Contact Type | Plug |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 0 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 64325 |
| RoHS | Compliant |
No datasheet is available for this part.