Sign in to ask questions about the Molex 64325-1196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 64325-1196 technical specifications.
| Color | Blue |
| Contact Type | Receptacle |
| Gender | Female |
| Package Quantity | 50000 |
| Packaging | Box |
| Series | 64325 |
| RoHS | Compliant |
Download the complete datasheet for Molex 64325-1196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.