Conn Board to Board HDR 32 POS Solder RA Thru-Hole Automotive Tray
Checking distributor stock and pricing after the page loads.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Row Spacing (mm) | 2.5 |
| Product Length (mm) | 59.91 |
| Product Depth (mm) | 49 |
| Product Weight (g) | 28.86 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 14VDC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |