
The RJ-Lnxx connector features a rubber body and a 0301 package. It is available in black color and compliant with ELV regulations. The connector has a length of 21.4mm and a straight orientation. It is packaged in bulk and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 67-0301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Rubber |
| Package/Case | 0301 |
| Color | Black |
| ELV | Compliant |
| Length | 21.4mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | RJ-Lnxx |
| RoHS | Compliant |
Download the complete datasheet for Molex 67-0301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
