
Molex 67068-0000 technical specifications.
| Current Rating | 1.5A |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Through Hole, Horizontal |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 67068 |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 67068-0000 to view detailed technical specifications.
No datasheet is available for this part.