
Right-angle USB 2.0 receptacle with 4 female contacts and a 4-position, 2-row configuration. Features gold-plated bronze contacts, solder termination, and a 1.5A current rating with a 30V voltage rating. This through-hole mount connector has a 2.5mm pitch and a black housing, meeting UL94 V-0 flammability standards and RoHS compliance. Operating temperature range is 0°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 67068-8001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 67068-8001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 17mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Length | 12mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67068 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67068-8001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
