This right angle board-to-board header features 4 positions with a current rating of 1.5A and a voltage rating of 30V. It is available in packaging quantities of 1200 and is compliant with RoHS regulations. The header is part of the 67068 series and is suitable for use in a variety of applications.
Molex 67068-8100 technical specifications.
| Current Rating | 1.5A |
| Number of Circuits | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 67068 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67068-8100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.