
Right-angle receptacle for telecom and datacom applications, featuring 4 contacts with gold-plated bronze contacts and a 2.5mm pitch. This female connector supports a 1.5A current rating and 30V AC/DC voltage rating, with solder termination and a locking mechanism. Constructed with a natural-colored, white housing and insulation, it meets UL94 V-0 flammability standards and is RoHS compliant. Operating within a temperature range of 0°C to 50°C, this lead-free component is designed for through-hole mounting.
Molex 67068-9000 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 17mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67068 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67068-9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.