This modular RJ11 connector features 68 contacts and a voltage rating of 100V AC. It has a current rating of 500mA and is designed for high-temperature applications. The connector is packaged in a tray with 3 units per package and has a pitch of 2mm. It meets the UL94 V-0 flammability rating and has low halogen content.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Material | Bronze |
| Current Rating | 500mA |
| Features | High Temperature |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Rows | 1 |
| Package Quantity | 3 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 67130 |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |