Molex 67130-0801 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 1.27mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 525 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Row Spacing | 0.635mm |
| Series | 67130 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67130-0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
