This 68-contact HDR PCMCIA socket features a right-angle body orientation and solder termination method. It is designed for surface mount applications and has a terminal pitch of 0.635mm. The socket operates within a temperature range of -20°C to 60°C and has a maximum current rating of 0.5A per contact. It is rated for a maximum voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |