Molex 671300809 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Package Quantity | 1000 |
| Series | 67130 |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 671300809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.