
Vertical USB Type B receptacle with 4 positions and 4 contacts, featuring a 2.5mm pitch. This component offers a 1.5A current rating and 30V voltage rating, with gold-plated bronze contacts for reliable connectivity. Designed for through-hole mounting, it operates within a temperature range of 0°C to 50°C and boasts a UL94 V-0 flammability rating. The black housing and insulation ensure durability, and the product is RoHS compliant.
Molex 67171-2001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Vertical |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 67171 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67171-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
