Conn Housing RCP 10 POS 2.5mm Crimp ST
Molex 67259-1000 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 10 |
| Orientation | Straight |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.