
USB 2.0 Type A connector, female, right-angle, through-hole mount with 8 positions and 8 circuits. Features gold-plated bronze contacts, tin plating, and a shielded design. Rated for 1.5A current and 30V DC, with an operating temperature range of 0°C to 50°C. UL94 V-0 flammability rating. Supplied in a tray of 600 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 67298-3091 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 67298-3091 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 67298 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67298-3091 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.