
4-position, 4-contact right-angle receptacle for telecom and datacom applications. Features bronze contacts with gold plating for reliable conductivity, a 1A current rating, and 30V voltage rating. Designed for through-hole mounting with solder termination and a 1.4mm pitch. This lead-free, RoHS-compliant component operates between 0°C and 40°C and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Molex 67329-8001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 13.68mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 2800 |
| Packaging | Tray |
| Pitch | 1.4mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 67329 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
