Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Molex 67356-9062 technical specifications.
| Number of Circuits | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.