The Molex 67488-8001 is a USB Type B connector with a right-angle body orientation and 4 terminals. It features a solder termination method and a terminal pitch of 2.5mm. This connector is designed for through-hole mounting and is suitable for applications requiring a USB Type B interface.
Checking distributor stock and pricing after the page loads.
| Type | USB Type B |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |