
Conn SATA HDR 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Embossed T/R
Molex 67490-9235 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 7 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.