Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug,
Molex 67491-0030 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Orientation | Vertical |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.