This 7-position header features a 1.27mm pitch, black color, and gold plating. It has a current rating of 1.5A and is DC rated for 15V. The operating temperature range is from -35°C to 85°C. The header is packaged in a tray with 6400 pieces per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 67491-3012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Positions | 7 |
| Package Quantity | 6400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 67491 |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67491-3012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
