This 7-contact SATA PL connector features a straight body orientation and solder termination method. It is designed for through-hole mounting and has a maximum current rating of 1.5 amps per contact. The connector is rated for operation between -35°C and 85°C and can withstand a maximum voltage of 15VDC.
Molex 674910020 technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 15VDC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.