
This female 9-contact cable connector is rated for 1.5A and 15V, with a wire gauge of 22AWG and a length of 18.82mm. It is designed for use in temperatures between -35°C and 85°C. The connector is made from bronze with a gold and tin plating, and is packaged in tape and reel quantities of 18000. It is compliant with ROHS regulations and has low halogen content.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 18.82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 67581 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 15V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
