Wire Terminal, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 18.82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.905m |
| Series | 67581 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 15V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |