
This female power socket connector is rated for 1.5A and 15V DC. It features a tin plating and is halogen free. The connector is available in a package quantity of 18000 and is packaged on a tape and reel. The contact material is bronze with a gold contact plating. It is designed for socket mounting and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 1.5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Socket |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 67581 |
| Termination | Crimp |
| DC Rated Voltage | 15V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
