Rectangular power connector featuring 15 female contacts with gold-plated copper terminals. This straight, single-row receptacle offers a 1.27mm pitch and a 1.5A current rating. Designed for cable mounting with SMD/SMT termination, it operates within a temperature range of -35°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Polyester, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.6mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 24.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67582 |
| Termination | SMD/SMT |
| Width | 7.7mm |
| RoHS | Compliant |