
This 4-pin female connector features a current rating of 1.5A and a maximum operating voltage of 30V. It is designed for through hole mounting and has a temperature range of 0-50°C. The connector is made with bronze contacts plated with gold and is available in a tray packaging with 1000 units per package. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 67643-1910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 67643 |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67643-1910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.