
USB 2.0 Type A receptacle, a right-angle SMT connector with a 2.5mm pitch. Features 4 circuits and 4 contacts, offering a 1.5A current rating and 30V voltage rating. Constructed with tin-plated bronze contacts with gold plating, operating within a -40°C to 85°C temperature range. This RoHS compliant component is supplied in trays of 1000 units.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Tin, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.26mm |
| Gender | Female |
| Length | 14.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67643 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
