
Right angle receptacle for telecom and datacom applications. Features 4 contacts with gold and tin plating over bronze, offering a 1.5A current rating and 30V DC voltage rating. Designed for through-hole mounting with solder termination and a 2.5mm lead pitch. This female connector operates within a -40°C to 50°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 15.26mm |
| Gender | Female |
| Lead Pitch | 2.5mm |
| Length | 14.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67643 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |