Conn SIM Card M 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R
Checking distributor stock and pricing after the page loads.
| Type | SIM Card |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |