Molex 67687-2050 technical specifications.
| Current Rating | 500mA |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 67687 |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67687-2050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.