
This 6-contact modular RJ11 connector is rated for 50V DC and 500mA current. It is available in packaging quantities of 1600 units per reel. The connector is RoHS compliant and features a 2.54mm pitch. It is designed for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 67687-2550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 500mA |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 67687 |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67687-2550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
