
This 6-contact surface mount memory card socket is rated for 50V DC and 500mA current. It is available in quantities of 1400 per reel, packaged in tape and reel format. The socket has a pitch of 2.54mm and is compliant with RoHS regulations. It is designed for use in memory card applications and is part of the 67687 series from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 67687-2950 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 500mA |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 67687 |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67687-2950 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
