
This 6-contact board-to-board header from Molex features a current rating of 500mA and a DC rated voltage of 50V. It is available in quantities of 1000 and packaged on tape and reel. The header has a pitch of 2.54mm and is plated with tin. It is compliant with RoHS and REACH regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 67687 |
| DC Rated Voltage | 50V |
| RoHS | Compliant |