
Surface mount, straight orientation, male I/O connector with 7 positions and 1 port. Features brass and copper alloy contacts with gold plating, rated for 1.5A current and 15V voltage. Operates across a temperature range of -55°C to 85°C. Housing is black, with a 1.27mm pitch and solder termination.
Molex 67800-5001 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6.45mm |
| Gender | Male |
| Height | 9.85mm |
| Housing Color | Black |
| Length | 42.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 15V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67800 |
| Termination | Solder |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67800-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
