
7-position, 1-row, straight, male PCB header with 1.27mm pitch for surface mount termination. Features brass contacts with gold plating, rated for 1.5A current and 15V voltage. Constructed with UL94 V-0 flammability rating and a black housing, operating between -35°C and 85°C. RoHS compliant and supplied in tray packaging.
Molex 67800-5025 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 15V |
| Mount | Surface Mount, Board |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67800 |
| Termination | SMD/SMT |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67800-5025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
