
The 7-position vertical SCSI connector is designed for high-reliability applications. It features a 1.27mm pitch and a voltage rating of 15V. The connector is constructed with brass contacts plated with gold and has a current rating of 1.5A. It is compliant with UL94 V-0 flammability rating and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is packaged in a tray with 9600 pieces per package.
Sign in to ask questions about the Molex 67800-8235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 67800-8235 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 9600 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 67800 |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67800-8235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.