This 7-pin male header is designed for commercial reliability applications and features a glass-filled thermoplastic insulator. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -35 degrees Celsius. The header is terminated with solder and has a tin over nickel contact finish. It is rated for 1.5 amps of current and meets the 94V-0 flammability standard.
Molex 678008001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 67800 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.